There are no models available for this part yet.
Overview of DLM112086-3 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DLM112086-3 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DLM112086-3
|
Avnet Americas | - Bulk (Alt: DLM112086-3) Min Qty: 45 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$237.3500 / $498.7785 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$339.2100 / $940.2600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$339.2100 / $940.2600 | Buy Now |
CAD Models for DLM112086-3 by ITT Interconnect Solutions
Part Data Attributes for DLM112086-3 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
EMI/RFI SHIELDED, POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Shell Material
|
METAL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
260
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DLM112086-3
This table gives cross-reference parts and alternative options found for DLM112086-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM112086-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5316717-1 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | DLM112086-3 vs 5316717-1 |
112086-0000 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM112086-3 vs 112086-0000 |
112086-0002 | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DLM112086-3 vs 112086-0002 |
316717-3 | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE Connectivity | DLM112086-3 vs 316717-3 |
5316717-3 | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG, ROHS COMPLIANT | TE Connectivity | DLM112086-3 vs 5316717-3 |
DLM5-260PW4A | Rack and Panel Connector, 260 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | DLM112086-3 vs DLM5-260PW4A |
316717-1 | 260 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, PLUG | TE's AMP | DLM112086-3 vs 316717-1 |
127050-0111 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM112086-3 vs 127050-0111 |
112086-0003 | Rack and Panel Connector, 260 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | DLM112086-3 vs 112086-0003 |