Part Details for DLP-RFID2D by DLP Design
Overview of DLP-RFID2D by DLP Design
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLP-RFID2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-1044-ND
|
DigiKey | RFID READER R/W 13.56MHZ MOD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$69.9500 | Buy Now |
DISTI #
626-DLP-RFID2D
|
Mouser Electronics | Sub-GHz Modules RFID USB Dongle RoHS: Compliant | 9 |
|
$69.9500 | Buy Now |
DISTI #
70372267
|
RS | Dongle DLP-RFID2D, Transceiver 13.56 MHz, ASK, OOK, 3 - 5V | DLP Design DLP-RFID2D RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$80.3700 | RFQ |