Part Details for DLP05LC-7-F by Diodes Incorporated
Results Overview of DLP05LC-7-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLP05LC-7-F Information
DLP05LC-7-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DLP05LC-7-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH3725
|
Newark | Esd Protection Diode, Sot-23, Clamping Voltage Vc Max:11V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Diodes Inc. DLP05LC-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 631 |
|
$0.2110 / $0.4030 | Buy Now |
|
DISTI #
07AH3726
|
Newark | Esd Protection Diode, Sot-23, Clamping Voltage Vc Max:11V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Diodes Inc. DLP05LC-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1480 | Buy Now |
|
DISTI #
DLP05LC-7-F
|
Avnet Americas | - Tape and Reel (Alt: DLP05LC-7-F) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1143 | Buy Now |
|
DISTI #
70438019
|
RS | ESD SUPPRESSOR TVS 3PIN SOT23 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3160 / $0.3710 | RFQ |
|
DISTI #
71028098
|
RS | DIODE ZENER 10V 6% 1W 2PIN POWERDI 123 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.3790 | RFQ |
|
|
Bristol Electronics | 4071 |
|
RFQ | ||
|
|
Bristol Electronics | 2962 |
|
RFQ | ||
|
DISTI #
DLP05LC-7-F
|
TME | Diode: TVS, 300W, 6V, 17A, unidirectional, SOT23, reel,tape, Ch: 1 Min Qty: 1 | 163 |
|
$0.1060 / $0.3600 | Buy Now |
|
DISTI #
DLP05LC-7-F
|
IBS Electronics | DLP05LC-7-F by DIODES INC. is a low-capacitance TVS diode array designed for ESD protection, featuring a 5V working voltage, 7A peak pulse current, and low clamping voltage, ideal for data line protection. Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.0648 / $0.0700 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 3046 |
|
RFQ |
US Tariff Estimator: DLP05LC-7-F by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DLP05LC-7-F
DLP05LC-7-F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP05LC-7-F Part Data Attributes
|
|
DLP05LC-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DLP05LC-7-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Low Capacitance, Low Leakage Current | |
| Breakdown Voltage-Min | 6 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 300 W | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 20 µA | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for DLP05LC-7-F
This table gives cross-reference parts and alternative options found for DLP05LC-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP05LC-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DLP05LC-7 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-3 | DLP05LC-7-F vs DLP05LC-7 |
DLP05LC-7-F Frequently Asked Questions (FAQ)
-
A good PCB layout for the DLP05LC-7-F should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the device to facilitate heat dissipation. A minimum of 2oz copper thickness is recommended.
-
To ensure proper soldering, use a soldering iron with a temperature range of 250°C to 260°C. Apply a small amount of solder paste to the pads, and use a reflow oven or a hot air gun to solder the device. Avoid overheating or applying excessive force, which can damage the device.
-
The DLP05LC-7-F is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade if operated at the extreme ends of this range for extended periods.
-
While the DLP05LC-7-F is a high-quality device, it may not meet the specific requirements for high-reliability or automotive applications. Diodes Incorporated offers other devices that are specifically designed and qualified for these applications. Consult with a Diodes Incorporated representative or the device's datasheet for more information.
-
The DLP05LC-7-F has built-in ESD protection diodes on the input pins, which can withstand up to 2kV of ESD voltage. However, it is still recommended to follow proper ESD handling and storage procedures to prevent damage. Additionally, the device is designed to prevent latch-up conditions, but it is essential to follow proper power-up and power-down sequencing to prevent latch-up.