Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Chip1Stop | 11,150 | 25 | Cut Tape |
|
View this part on Farnell | 0 | 10,000 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP0NSA070HL2L
Yes
Obsolete
EIA STD PACKAGE SIZE 03025, 4 PIN
compliant
EAR99
8504.50.80.00
Murata Manufacturing Co Ltd
7.69
0.6 Ω
DATA LINE FILTER
0.45 mm
100 MΩ
0.85 mm
SURFACE MOUNT
2
4
85 °C
-40 °C
7 OHM Ω
TR, EMBOSSED, 7 INCH
L0.85XB0.65XH0.45 (mm)/L0.033XB0.026XH0.018 (inch)
0.1 A
5 V
0.65 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.