Part Details for DLP11SN900HL2L by Murata Manufacturing Co Ltd
Results Overview of DLP11SN900HL2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLP11SN900HL2L Information
DLP11SN900HL2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLP11SN900HL2L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
DISTI #
DLP11SN900HL2L
|
Avnet Abacus | (Alt: DLP11SN900HL2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | CommonModeChokesDual90Ohm100MHz150mA1.5OhmDCRSMDEmbossedT/R | 172230 |
|
RFQ | |
|
|
Chip-Germany GmbH | 118 |
|
RFQ | ||
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3003 |
|
$0.3500 / $0.5400 | Buy Now |
|
DISTI #
DLP11SN900HL2L
|
Maritex | Common Mode Chokes and Filters, MURATA, DLP11SN900HL2L, 920 �m, 1.5 Ohm, 1.25 mm, 100 MHz Min Qty: 1 Package Multiple: 1 | 8550 |
|
$0.4050 | Buy Now |
|
|
Win Source Electronics | CMC 150MA 2LN 90 OHM SMD | 159730 |
|
$0.3429 / $0.4428 | Buy Now |
US Tariff Estimator: DLP11SN900HL2L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DLP11SN900HL2L
DLP11SN900HL2L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP11SN900HL2L Part Data Attributes
|
|
DLP11SN900HL2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP11SN900HL2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 5V, 0.15A, EIA STD PACKAGE SIZE 0504, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Eia Std Package Size 0504, 4 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance-Max | 1.5 Ω | |
| Filter Type | Data Line Filter | |
| Height | 0.82 Mm | |
| Insulation Resistance-Min | 100 MΩ | |
| JESD-609 Code | e3 | |
| Length | 1.25 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 90 Ohm Ω | |
| Packing Method | Tape And Reel | |
| Rated Current | 0.15 A | |
| Rated Voltage | 5 V | |
| Terminal Finish | Tin | |
| Width | 1 Mm |
Alternate Parts for DLP11SN900HL2L
This table gives cross-reference parts and alternative options found for DLP11SN900HL2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP11SN900HL2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DLP11SN900HL2B | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 5V, 0.15A, EIA STD PACKAGE SIZE 0504, 4 PIN | DLP11SN900HL2L vs DLP11SN900HL2B |
DLP11SN900HL2L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DLP11SN900HL2L can be found in the Murata Land Pattern Recommendation document, which provides detailed guidelines for PCB layout and footprint design.
-
Proper thermal management is crucial for the DLP11SN900HL2L. Ensure good airflow around the component, and consider using thermal vias or thermal pads to dissipate heat. A thermal interface material (TIM) can also be used to improve heat transfer between the component and the heat sink.
-
The maximum operating temperature range for the DLP11SN900HL2L is -40°C to +125°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within this range.
-
The DLP11SN900HL2L is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Murata's application engineers to discuss specific requirements and potential customization options.
-
The recommended soldering conditions for the DLP11SN900HL2L are: peak temperature 260°C, time above 217°C 60 seconds, and time above 200°C 150 seconds. It's essential to follow these guidelines to prevent damage to the component.