If you like Findchips… You will love Findchips PRO. Try it Now.

DLP4500FQE

DLP® 0.45 WXGA DMD 80-CLGA

Manufacturer Texas Instruments
Price Range $200.9600 / $206.6500

Part Details

Distributors with Stock

Total Inventory

368

Global Popularity

Popularity in Signal Circuits

Popularity in Other Analog ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Albania
    100
  • 3. Jordan
    99
  • 4. United States of America
    98
  • 5. Turkey
    97
  • 6. Switzerland
    97
  • 7. Trinidad and Tobago
    96
  • 8. Cambodia
    96
  • 9. Peru
    95
  • 10. Nigeria
    94

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Chip1Stop $200.9600 Buy Now
  • 2. Texas Instruments $206.6500 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00254 Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology | TI.com
    TIDA-00254: The 3D Machine Vision reference design employs Texas Instruments DLP® Advanced Light Control Software Development Kit (SDK) for LightCrafter™ series controllers, which allows developers to easily construct 3D point clouds by integrating TI’s digital micromirror device (DMD) technology with cameras, sensors, motors or other peripherals. The highly differentiated 3D Machine Vision system utilizes the DLP® LightCrafter™ 4500 evaluation module (EVM), featuring the DLP4500 WXGA chipset, and enables flexible control of high resolution, accurate patterns for industrial, medical, and security applications.
  • High Resolution, Portable Light Steering Reference Design using DLP Technology
    DLP4500-C350REF: This reference design, featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM), enables flexible control of high resolution, accurate patterns for industrial, medical, and scientific applications. With a free USB-based GUI and API, developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras, sensors, motors, and other peripherals to create highly differentiated 3D machine vision systems, 3D printers, and augmented reality displays.
  • TIDA-00293 Best-in-class Combination Stereolithography 3D Printer Development Using DLP® Technology | TI.com
    TIDA-00293: The DLP 3D Printer reference design employs Texas Instruments’ DLP 3D Structured Light Software Development Kit (SDK) and enables developers build best-in-class resolution 3D objects. The highly differentiated DLP technology uses stereo-lithography technique popular in high accuracy and high-speed 3D printing. This TI Design features the DLP® LightCrafter™ 4500 evaluation module (EVM), showcasing the DLP® 0.45” WXGA chipset, to accurately expose object layers. The system also uses TI’s low power MSP430 embedded processor to synchronize layer exposure with motor control for precise incremental 3D builds.
  • DLP4500-C350REF High Resolution, Portable Light Steering Reference Design using DLP Technology | TI.com
    DLP4500-C350REF: This reference design, featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM), enables flexible control of high resolution, accurate patterns for industrial, medical, and scientific applications. With a free USB-based GUI and API, developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras, sensors, motors, and other peripherals to create highly differentiated 3D machine vision systems, 3D printers, and augmented reality displays.
  • TIDEP0076 3D Machine Vision Reference Design Based on AM572x Processor with DLP® Structured Light | TI.com
    TIDEP0076: The TIDEP0076 3D machine vision design describes an embedded 3D scanner based on the structured light principle. A digital camera along with a Sitara™ AM57xx processor System on Chip (SoC) is used to capture reflected light patterns from a DLP4500-based projector. Subsquent processing of captured patterns, calculation of the object's 3D point cloud and its 3D visualization are all performed within the AM57xx processor SoC. This design provides an embedded solution with advantages in power, simplicity, cost and size over a host PC-based implementation.
  • Best-in-class Combination Stereolithography 3D Printer Development Using DLP® Technology
    TIDA-00293: The DLP 3D Printer reference design employs Texas Instruments’ DLP 3D Structured Light Software Development Kit (SDK) and enables developers build best-in-class resolution 3D objects. The highly differentiated DLP technology uses stereo-lithography technique popular in high accuracy and high-speed 3D printing. This TI Design features the DLP® LightCrafter™ 4500 evaluation module (EVM), showcasing the DLP® 0.45” WXGA chipset, to accurately expose object layers. The system also uses TI’s low power MSP430 embedded processor to synchronize layer exposure with motor control for precise incremental 3D builds.
  • Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology
    TIDA-00254: The 3D Machine Vision reference design employs Texas Instruments DLP Software Development Kit (SDK) allowing developers to easily construct 3D point clouds by integrating TI’s digital micromirror device (DMD) technology with cameras, sensors, motors or other peripherals. The highly differentiated 3D Machine Vision systems utilizes the DLP® LightCrafter™ 4500 evaluation module (EVM), featuring the DLP® 0.45” WXGA chipset, and enables flexible control of high resolution, accurate patterns for industrial, medical, and security applications.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →