-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1378-ND
|
DigiKey | DC DC CONVERTER +/-12V 5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$15.5920 / $15.8300 | Buy Now |
DISTI #
DLW05B-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DLW05B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DLW05B-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W 18-36Vin +/-12V +/-20.8 to +/-208mA RoHS: Compliant | 0 |
|
$14.3100 / $15.7700 | Order Now |
DISTI #
72094199
|
RS | DC-DC Converter, +/-12V 5W, 208mA, 208mA, DLW05 Series | MEAN WELL DLW05B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2900 / $16.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 2-OUT 12V/-12V 0.208A/-0.208A 5W 5-Pin RoHS: Compliant |
10 In Stock |
|
$12.3400 / $14.5400 | Buy Now |
DISTI #
DLW05B-12
|
TME | Converter: DC/DC, 5W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, 2"x1" Min Qty: 1 | 1 |
|
$12.6400 / $19.2200 | Buy Now |
DISTI #
000000000005944723
|
Sager | Isolated DC/DC Converters - Through Hole 5W 18-36Vin +/-12V +/-20.8 to +/-208mA Min Qty: 1 | 0 |
|
$13.2100 / $14.7100 | Buy Now |
|
Master Electronics | Module DC-DC 2-OUT 12V/-12V 0.208A/-0.208A 5W 5-Pin RoHS: Compliant |
10 In Stock |
|
$12.3400 / $14.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW05B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DLW05B-12
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, FCC, UKCA, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-MDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.208 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 11.27 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |