Part Details for DLW5BTN501SQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5BTN501SQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5BTN501SQ2L Information
DLW5BTN501SQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5BTN501SQ2L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74M0690
|
Newark | Common Mode Choke, 500 Ohm, Surface Mount-Smd, Dc Current Rating:4A, Inductance:-, Product Range:Dlw5Bt Series, Impedance:500Ohm, Product Length:5Mm, Product Width:5Mm, Product Height:2.5Mm, Qualification:- Rohs Compliant: Yes |Murata DLW5BTN501SQ2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9280 / $1.6400 | Buy Now |
|
|
Bristol Electronics | 310 |
|
RFQ | ||
|
DISTI #
DLW5BTN501SQ2L
|
TME | Filter: anti-interference, Rmax: 19mΩ, Z: 500mΩ, SMD, 50VDC, 4A, ±25% Min Qty: 1 | 769 |
|
$0.5570 / $1.6100 | Buy Now |
|
DISTI #
DLW5BTN501SQ2L
|
Avnet Abacus | Choke Common Mode 500 Ohm 4 A 2020 5050 Metric (Alt: DLW5BTN501SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | 78000 |
|
RFQ | ||
|
|
Win Source Electronics | CMC 4A 2LN 500 OHM SMD | 1000 |
|
$3.0030 / $4.5045 | Buy Now |
US Tariff Estimator: DLW5BTN501SQ2L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DLW5BTN501SQ2L
DLW5BTN501SQ2L Part Data Attributes
|
|
DLW5BTN501SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTN501SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 4A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Eia Std Package Size 2020, 4 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance-Max | 0.019 Ω | |
| Filter Type | Data Line Filter | |
| Height | 2.35 Mm | |
| Insulation Resistance-Min | 10 MΩ | |
| JESD-609 Code | e2 | |
| Length | 5 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 500 Ohm Ω | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Current | 4 A | |
| Rated Voltage | 50 V | |
| Terminal Finish | Tin/Copper (Sn/Cu) | |
| Width | 5 Mm |
Alternate Parts for DLW5BTN501SQ2L
This table gives cross-reference parts and alternative options found for DLW5BTN501SQ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BTN501SQ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DLW5BTM501TQ2L | Murata Manufacturing Co Ltd | $0.7160 | Data Line Filter, 2 Function(s), 50V, 4A | DLW5BTN501SQ2L vs DLW5BTM501TQ2L |
| DLW5BTN501SQ2B | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 4A, EIA STD PACKAGE SIZE 2020, 4 PIN | DLW5BTN501SQ2L vs DLW5BTN501SQ2B |
| DLW5BTM501TQ2K | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 4A, | DLW5BTN501SQ2L vs DLW5BTM501TQ2K |
| DLW5BTM501SQ2K | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 4A, EIA STD PACKAGE SIZE 2020, 4 PIN | DLW5BTN501SQ2L vs DLW5BTM501SQ2K |
| DLW5BTM501TQ2B | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 4A, | DLW5BTN501SQ2L vs DLW5BTM501TQ2B |
| DLW5BTN501SQ2 | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 4A, | DLW5BTN501SQ2L vs DLW5BTN501SQ2 |
DLW5BTN501SQ2L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DLW5BTN501SQ2L can be found in the Murata Land Pattern document, which provides detailed information on the recommended pad layout and dimensions for optimal soldering and assembly.
-
To prevent damage, handle the component by the edges, avoid touching the pins or the component body, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD).
-
The maximum allowable voltage for the DLW5BTN501SQ2L is 50V, as specified in the datasheet. Exceeding this voltage may cause damage to the component.
-
The DLW5BTN501SQ2L is rated for operation up to 125°C, but it's recommended to derate the component's specifications according to the temperature derating curve provided in the datasheet.
-
Store the DLW5BTN501SQ2L components in a dry, cool place, away from direct sunlight and moisture. Use airtight packaging or a desiccant to maintain a low humidity environment.