Datasheets
DM105X7R102K50KB by:

Overview of: DM105X7R102K50KB by KYOCERA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: DM105X7R102K50KB

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

DM105X7R102K50KB KYOCERA Corporation

Buy Now Datasheet

Compare Parts:

DM105X7R102K50KB KYOCERA Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603,

Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description , 0603
Reach Compliance Code unknown
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Manufacturer Series DM
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series DM
Size Code 0603
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 0.8 mm

Alternate Parts for: DM105X7R102K50KB

Part Number Description Manufacturer Compare
DM105X7R102K50KN Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X7R102K50KB vs DM105X7R102K50KN
U0603R102KNT Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE SPC Multicomp DM105X7R102K50KB vs U0603R102KNT
DM105X7R102K50AC Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X7R102K50KB vs DM105X7R102K50AC
DM105X7R102K50KB Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X7R102K50KB vs DM105X7R102K50KB
DM105X7R102K50KH Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation DM105X7R102K50KB vs DM105X7R102K50KH
MA0603XR-102K-500 Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE Prosperity Dielectrics Co Ltd DM105X7R102K50KB vs MA0603XR-102K-500
DM105X7R102K50KC Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X7R102K50KB vs DM105X7R102K50KC
0603X102K500ST Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 Capax Technologies Inc DM105X7R102K50KB vs 0603X102K500ST
DM105X7R102K50KL Capacitors CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation DM105X7R102K50KB vs DM105X7R102K50KL
CQ1608X7R102K500NRB Capacitors Ceramic Capacitor, Ceramic, Samwha Electronics DM105X7R102K50KB vs CQ1608X7R102K500NRB

Update Alert Settings for: DM105X7R102K50KB by KYOCERA Corporation

  • Please alert me when DM105X7R102K50KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM105X7R102K50KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM105X7R102K50KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM105X7R102K50KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM105X7R102K50KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM105X7R102K50KB by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.