-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HR1964CT-ND
|
DigiKey | CONN MICRO SD CARD PUSH-PUSH R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11002 In Stock |
|
$1.4998 / $2.7800 | Buy Now |
DISTI #
65277693
|
Verical | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD™ 0.5A T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2142 | Americas - 37500 |
|
$1.9493 / $2.3937 | Buy Now |
DISTI #
77269227
|
Verical | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD™ 0.5A T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2318 | Americas - 9000 |
|
$1.8537 | Buy Now |
DISTI #
68X2633
|
Newark | Micro Sd Card Conn, Push-Push, 8Pos, Memory/Card Type:Microsd, Insert & Eject Mechanism:Push-Push, No. Of Contacts:8Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:Dm3 Series Rohs Compliant: Yes |Hirose(Hrs) DM3AT-SF-PEJM5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 / $2.6300 | Buy Now |
DISTI #
66AK1040
|
Newark | Microsd Card Connectors |Hirose(Hrs) DM3AT-SF-PEJM5 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.4800 | Buy Now |
DISTI #
80X8527
|
Newark | Connector, Micro Sd, Standard, 8Pos, Smt, Product Range:Dm3 Series, Connector Type:Micro Sd, No. Of Contacts:8Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Svhc:No Svhc (15-Jan-2019), Contact Rohs Compliant: Yes |Hirose(Hrs) DM3AT-SF-PEJM5 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $1.7700 | Buy Now |
|
Future Electronics | DM3 Series 8 Position Right Angle SMT Push Ejection MicroSD Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 114000Reel |
|
$1.5900 | Buy Now |
|
Future Electronics | DM3 Series 8 Position Right Angle SMT Push Ejection MicroSD Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 16500Reel |
|
$1.5900 | Buy Now |
|
Future Electronics | DM3 Series 8 Position Right Angle SMT Push Ejection MicroSD Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Future Electronics | DM3 Series 8 Position Right Angle SMT Push Ejection MicroSD Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM3AT-SF-PEJM5
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM3AT-SF-PEJM5
Hirose Electric Co Ltd
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.066 inch | |
Body Depth | 0.628 inch | |
Body Length | 0.545 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for DM3AT-SF-PEJM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3AT-SF-PEJM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM3AT-SF-PEJM5(11) | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator | Hirose Electric Co Ltd | DM3AT-SF-PEJM5 vs DM3AT-SF-PEJM5(11) |
609-0031-0 | PCB Connector | Hirose Electric Co Ltd | DM3AT-SF-PEJM5 vs 609-0031-0 |