Part Details for DM53740-5001 by ITT Interconnect Solutions
Overview of DM53740-5001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM53740-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0071
|
Newark | D Sub Contact, Pin, Solder, For Use With:-, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Solder, Contact Current:5A Rohs Compliant: Yes |Itt Cannon DM53740-5001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 | Buy Now |
DISTI #
60AC8832
|
Newark | 053740-5001 Kit= Contact And Cap Cover Rohs Compliant: Yes |Itt Cannon DM53740-5001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1200 / $15.9900 | Buy Now |
DISTI #
CAN DM53740-5001
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: CAN DM53740-5001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 3929 Factory Stock |
|
RFQ | |
DISTI #
DM537405001
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: DM537405001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4680 / $17.3160 | Buy Now |
DISTI #
053740-5001
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: 053740-5001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DM537405001
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX SOD STR 50O G RoHS: Compliant | 983 |
|
$13.7900 / $17.7200 | Buy Now |
DISTI #
ITTDM53740-5001
|
Heilind Electronics | D-SUB CON SZ 8 COAX 50 OHM PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN 8 Size Solder ST Cable Mount | 0 |
|
$14.3900 / $28.6000 | Buy Now |
|
Quest Components | Connector Contact, Socket, Solder Terminal | 20 |
|
$12.8895 / $19.8300 | Buy Now |
|
Quest Components | Connector Contact, Socket, Solder Terminal | 6 |
|
$14.8725 / $19.8300 | Buy Now |
Part Details for DM53740-5001
DM53740-5001 CAD Models
DM53740-5001 Part Data Attributes
|
DM53740-5001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53740-5001
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG 187/U, RG 179B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER |
Alternate Parts for DM53740-5001
This table gives cross-reference parts and alternative options found for DM53740-5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM53740-5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM53740-5001 | Connector Accessory, Contact, Brass | Cinch Connectivity Solutions | DM53740-5001 vs DM53740-5001 |