There are no models available for this part yet.
Overview of DM5406W/883 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DM5406W/883 by National Semiconductor Corporation
Part Data Attributes for DM5406W/883 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DFP, FL14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IOL = 30MA @ VOL = 0.7V; IOH = 250UA @ VOH = 30V
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Length
|
9.5885 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.03 A
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
51 mA
|
Prop. Delay@Nom-Sup
|
23 ns
|
Propagation Delay (tpd)
|
23 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.032 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
6.35 mm
|
Alternate Parts for DM5406W/883
This table gives cross-reference parts and alternative options found for DM5406W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5406W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00801BAA | Inverter, TTL, CDFP14, | Lansdale Semiconductor Inc | DM5406W/883 vs M38510/00801BAA |
SNJ5406W | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CFP -55 to 125 | Texas Instruments | DM5406W/883 vs SNJ5406W |
M38510/00801BDA | IC INVERT GATE, Gate | National Semiconductor Corporation | DM5406W/883 vs M38510/00801BDA |
M38510/00801BAA | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Rochester Electronics LLC | DM5406W/883 vs M38510/00801BAA |
5406FMQB | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDFP14, PLASTIC, DFP-14 | Fairchild Semiconductor Corporation | DM5406W/883 vs 5406FMQB |
M38510/00801BDA | Inverter, TTL, CDFP14, | Teledyne e2v | DM5406W/883 vs M38510/00801BDA |
M38510/00801BBA | Inverter, TTL, CDFP14, | Teledyne e2v | DM5406W/883 vs M38510/00801BBA |