Part Details for DM5407W/883 by Rochester Electronics LLC
Overview of DM5407W/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM5407W/883
DM5407W/883 CAD Models
DM5407W/883 Part Data Attributes:
|
DM5407W/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM5407W/883
Rochester Electronics LLC
Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 30MA @ VOL = 0.7V; IOH = 250UA @ VOH = 30V | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.5885 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 30 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
Alternate Parts for DM5407W/883
This table gives cross-reference parts and alternative options found for DM5407W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5407W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7407N3 | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM5407W/883 vs SN7407N3 |
DM5407W | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, DFP-14 | e2v technologies | DM5407W/883 vs DM5407W |
DM74ALS1035N_NL | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DM5407W/883 vs DM74ALS1035N_NL |
SN7ALS1035D | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM5407W/883 vs SN7ALS1035D |
SN7407J | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM5407W/883 vs SN7407J |
SN5417W | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | DM5407W/883 vs SN5417W |
M74HC07C1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20, PLASTIC, CC-20 | STMicroelectronics | DM5407W/883 vs M74HC07C1R |
SN7407NP3 | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM5407W/883 vs SN7407NP3 |
SN7ALS1035DR | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM5407W/883 vs SN7ALS1035DR |