Part Details for DM54161W/883 by Rochester Electronics LLC
Overview of DM54161W/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54161W/883
DM54161W/883 CAD Models
DM54161W/883 Part Data Attributes
|
DM54161W/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM54161W/883
Rochester Electronics LLC
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERPACK-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.604 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DM54161W/883
This table gives cross-reference parts and alternative options found for DM54161W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54161W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54161AW/883C | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | National Semiconductor Corporation | DM54161W/883 vs DM54161AW/883C |
74161FC | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | National Semiconductor Corporation | DM54161W/883 vs 74161FC |
DM9316W | Binary Counter, 93 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | DM54161W/883 vs DM9316W |
74161FCQM | Binary Counter, Synchronous, Up Direction, TTL, CDFP16, | Fairchild Semiconductor Corporation | DM54161W/883 vs 74161FCQM |
DM54161AW/883C | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,FP,16PIN,CERAMIC | Texas Instruments | DM54161W/883 vs DM54161AW/883C |
DM54161W/883 | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16, CERPACK-16, Counter | National Semiconductor Corporation | DM54161W/883 vs DM54161W/883 |
74161FC | Binary Counter, Synchronous, Up Direction, TTL, CDFP16, | Fairchild Semiconductor Corporation | DM54161W/883 vs 74161FC |
SN54161W | Binary Counter, Synchronous, Up Direction, TTL, CDFP16, | AMD | DM54161W/883 vs SN54161W |
5962-01-056-5265 | Binary Counter, Synchronous, Up Direction, TTL, CDFP16, | Fairchild Semiconductor Corporation | DM54161W/883 vs 5962-01-056-5265 |
SNJ54161W | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 | Texas Instruments | DM54161W/883 vs SNJ54161W |