Part Details for DM54ALS169BJ by National Semiconductor Corporation
Overview of DM54ALS169BJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54ALS169BJ
DM54ALS169BJ CAD Models
DM54ALS169BJ Part Data Attributes
|
DM54ALS169BJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54ALS169BJ
National Semiconductor Corporation
IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DM54ALS169BJ
This table gives cross-reference parts and alternative options found for DM54ALS169BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS169BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS169N | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM54ALS169BJ vs DM74ALS169N |
SN74ALS169N | Binary Counter, | Rochester Electronics LLC | DM54ALS169BJ vs SN74ALS169N |
DM74ALS169N | Binary Counter, | Rochester Electronics LLC | DM54ALS169BJ vs DM74ALS169N |
SN74ALS169AJP4 | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM54ALS169BJ vs SN74ALS169AJP4 |
DM74ALS169N | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,PLASTIC | National Semiconductor Corporation | DM54ALS169BJ vs DM74ALS169N |
SN74ALS169ANP3 | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM54ALS169BJ vs SN74ALS169ANP3 |
DM54ALS169BJ | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54ALS169BJ vs DM54ALS169BJ |
SNJ54ALS169AJ | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM54ALS169BJ vs SNJ54ALS169AJ |
SN74ALS169NP3 | Binary Counter, | Rochester Electronics LLC | DM54ALS169BJ vs SN74ALS169NP3 |
SN54ALS169J | Binary Counter, | Rochester Electronics LLC | DM54ALS169BJ vs SN54ALS169J |