Part Details for DM54LS04E/883 by Rochester Electronics LLC
Overview of DM54LS04E/883 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for DM54LS04E/883
DM54LS04E/883 CAD Models
DM54LS04E/883 Part Data Attributes
|
DM54LS04E/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM54LS04E/883
Rochester Electronics LLC
Inverter, LS Series, 6-Func, 1-Input, TTL, CQCC20, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 24 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for DM54LS04E/883
This table gives cross-reference parts and alternative options found for DM54LS04E/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS04E/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS20W | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 | Texas Instruments | DM54LS04E/883 vs SNJ54LS20W |
SN74HCT04PWRG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | DM54LS04E/883 vs SN74HCT04PWRG4 |
SNJ54H20W | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Rochester Electronics LLC | DM54LS04E/883 vs SNJ54H20W |
5962-8409101VCA | Space 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | DM54LS04E/883 vs 5962-8409101VCA |
U74HCT14-D14-T | Inverter, HCT Series, 6-Func, 1-Input, CMOS, DIP-14 | Unisonic Technologies Co Ltd | DM54LS04E/883 vs U74HCT14-D14-T |
5962-8409801VCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM54LS04E/883 vs 5962-8409801VCX |
5962-9758401QCX | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | DM54LS04E/883 vs 5962-9758401QCX |
M74HC05C1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, CC-20 | STMicroelectronics | DM54LS04E/883 vs M74HC05C1R |
SN74H20J4 | NAND Gate | Rochester Electronics LLC | DM54LS04E/883 vs SN74H20J4 |
U74HCT14L-D14-T | Inverter, HCT Series, 6-Func, 1-Input, CMOS, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | DM54LS04E/883 vs U74HCT14L-D14-T |