DM54LS374J
Description: Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20

Overview of DM54LS374J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for DM54LS374J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54LS374J by Rochester Electronics LLC

DM54LS374J
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T20
Length
24.51 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
38 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. DM54LS374J
    Rochester Electronics LLC
    Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for DM54LS374J

This table gives cross-reference parts and alternative options found for DM54LS374J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS374J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32503BRX Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 YAGEO Corporation DM54LS374J vs M38510/32503BRX
M38510/32503BRB LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Philips Semiconductors DM54LS374J vs M38510/32503BRB
M38510/32503BRX Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Lansdale Semiconductor Inc DM54LS374J vs M38510/32503BRX
5962-01-140-4132 D Flip-Flop, 8-Func, TTL, CDIP20, AMD DM54LS374J vs 5962-01-140-4132
SN74LS374NP1 Bus Driver, Rochester Electronics LLC DM54LS374J vs SN74LS374NP1
SN54ALS374J-00 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments DM54LS374J vs SN54ALS374J-00
SN74LS374NT D Flip-Flop, 8-Func, TTL, PDIP20, AMD DM54LS374J vs SN74LS374NT
M38510/32503BRX Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products DM54LS374J vs M38510/32503BRX
SN74LS374N3 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, MS-001AD, DIP-20 Rochester Electronics LLC DM54LS374J vs SN74LS374N3
SN74ALS374N-10 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments DM54LS374J vs SN74ALS374N-10
Part Number Description Manufacturer Compare
SN74LS374JP4 Bus Driver, Rochester Electronics LLC DM54LS374J vs SN74LS374JP4
M38510/32503BRA Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Lansdale Semiconductor Inc DM54LS374J vs M38510/32503BRA
SN54LS374J Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Monolithic Memories (RETIRED) DM54LS374J vs SN54LS374J
54LS374/BRA Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, YAGEO Corporation DM54LS374J vs 54LS374/BRA
M38510/32503BRB IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors DM54LS374J vs M38510/32503BRB
SN74LS374NS Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products DM54LS374J vs SN74LS374NS
N74LS374N IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors DM54LS374J vs N74LS374N
SNJ54LS374J Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments DM54LS374J vs SNJ54LS374J
SN74LS374JDS LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC DM54LS374J vs SN74LS374JDS
DM74LS374J Bus Driver, Rochester Electronics LLC DM54LS374J vs DM74LS374J

Related Parts for DM54LS374J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS374J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS374J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DM54LS374J would you like to use for your alert(s)?
  • Please alert me when DM54LS374J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54LS374J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS374J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54LS374J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS374J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS374J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: