Part Details for DM7438M by Fairchild Semiconductor Corporation
Overview of DM7438M by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DM7438M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, SOP | 15 |
|
$0.6750 / $0.8100 | Buy Now |
|
Rochester Electronics | 7438 - NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 765 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for DM7438M
DM7438M CAD Models
DM7438M Part Data Attributes
|
DM7438M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM7438M
Fairchild Semiconductor Corporation
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM7438M
This table gives cross-reference parts and alternative options found for DM7438M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7438M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7438DRE4 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM7438M vs SN7438DRE4 |
DM7438MX | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Texas Instruments | DM7438M vs DM7438MX |
SN7438DG4 | Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7438M vs SN7438DG4 |
SN7438D | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM7438M vs SN7438D |