Part Details for DM7438M by National Semiconductor Corporation
Overview of DM7438M by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for DM7438M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, SOP | 11909 |
|
$0.2835 / $0.8100 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, SOP | 116 |
|
$0.6750 / $1.3500 | Buy Now |
Part Details for DM7438M
DM7438M CAD Models
DM7438M Part Data Attributes
|
DM7438M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM7438M
National Semiconductor Corporation
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
Additional Feature | IOL = 48MA @ VOL = 0.4V; IOH = 250UA @ VOH = 5.5V | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |