DM7438MX
Description: NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDSO14

Overview of DM7438MX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for DM7438MX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM7438MX by National Semiconductor Corporation

DM7438MX
National Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP-14
Reach Compliance Code
unknown
Additional Feature
IOL = 48MA @ VOL = 0.4V; IOH = 250UA @ VOH = 5.5V
Family
TTL/H/L
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
45 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
54 mA
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
1.753 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DM7438MX
    National Semiconductor Corporation
    NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDSO14
    VS

Related Parts for DM7438MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM7438MX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM7438MX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM7438MX would you like to use for your alert(s)?
  • Please alert me when DM7438MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM7438MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM7438MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM7438MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM7438MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM7438MX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: