Part Details for DM74ALS02M by Texas Instruments
Overview of DM74ALS02M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS02M
DM74ALS02M CAD Models
DM74ALS02M Part Data Attributes:
|
DM74ALS02M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS02M
Texas Instruments
ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS02M
This table gives cross-reference parts and alternative options found for DM74ALS02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS02MX | ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS02M vs DM74ALS02MX |
SN74ALS02ADRE4 | ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74ALS02M vs SN74ALS02ADRE4 |
SN74ALS02DR | Quad 2-Input NOR Gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS02M vs SN74ALS02DR |
SN74ALS02ADE4 | ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74ALS02M vs SN74ALS02ADE4 |
SN74ALS02ADG4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS02M vs SN74ALS02ADG4 |
74ALS02D | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DM74ALS02M vs 74ALS02D |
SN74ALS02D | Quad 2-Input NOR Gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS02M vs SN74ALS02D |
DV74ALS02D | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74ALS02M vs DV74ALS02D |
74ALS02D-T | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | DM74ALS02M vs 74ALS02D-T |
DM74ALS02M | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS02M vs DM74ALS02M |