Part Details for DM74ALS05AM by Fairchild Semiconductor Corporation
Overview of DM74ALS05AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS05AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 175 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ALS-TTL, 14 Pin, Plastic, SOP | 161 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ALS-TTL, 14 Pin, Plastic, SOP | 8 |
|
$0.7280 / $0.9100 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ALS-TTL, 14 Pin, Plastic, SOP | 1060 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ALS-TTL, 14 Pin, Plastic, SOP | 140 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, ALS-TTL, 14 Pin, Plastic, SOP | 2 |
|
$0.6825 | Buy Now |
|
Rochester Electronics | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2066 |
|
$0.1547 / $0.1820 | Buy Now |
|
Chip1Cloud | IC INVERTER HEX OC 114SOIC | 11800 |
|
RFQ |
Part Details for DM74ALS05AM
DM74ALS05AM CAD Models
DM74ALS05AM Part Data Attributes:
|
DM74ALS05AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS05AM
Fairchild Semiconductor Corporation
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.2 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS05AM
This table gives cross-reference parts and alternative options found for DM74ALS05AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS05AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS05ADE4 | ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74ALS05AM vs SN74ALS05ADE4 |
DM74ALS05AMX | ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS05AM vs DM74ALS05AMX |
DM74ALS05AMX_NL | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS05AM vs DM74ALS05AMX_NL |
DV74ALS05AD | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74ALS05AM vs DV74ALS05AD |
DM74ALS05AM | ALS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS05AM vs DM74ALS05AM |