Part Details for DM74ALS125M by Rochester Electronics LLC
Overview of DM74ALS125M by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS125M
DM74ALS125M CAD Models
DM74ALS125M Part Data Attributes
|
DM74ALS125M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS125M
Rochester Electronics LLC
ALS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for DM74ALS125M
This table gives cross-reference parts and alternative options found for DM74ALS125M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS125M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS125AD | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, | Signetics | DM74ALS125M vs N74LS125AD |
SN74LS125ADG4 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS125M vs SN74LS125ADG4 |
N74LS125AD | IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS125M vs N74LS125AD |
HD74LS125ARPEL | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.95 X 8.65 MM, 1.27 PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74ALS125M vs HD74LS125ARPEL |
SN74LS125ADR2 | LS SERIES, QUAD 1-BIT DRIVER, INVERTED OUTPUT, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74ALS125M vs SN74LS125ADR2 |
SN74LS125AD | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | DM74ALS125M vs SN74LS125AD |
HD74LS125ARP | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74ALS125M vs HD74LS125ARP |
DM74LS125AM | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS125M vs DM74LS125AM |
DM74LS125AM | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS125M vs DM74LS125AM |
N74LS125AD | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, | YAGEO Corporation | DM74ALS125M vs N74LS125AD |