Part Details for DM74ALS133N by Fairchild Semiconductor Corporation
Overview of DM74ALS133N by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS133N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, ALS Series, 1-Func, 13-Input, TTL, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8750 |
|
$0.2514 / $0.2958 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
Buy Now |
Part Details for DM74ALS133N
DM74ALS133N CAD Models
DM74ALS133N Part Data Attributes
|
DM74ALS133N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS133N
Fairchild Semiconductor Corporation
NAND Gate, ALS Series, 1-Func, 13-Input, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.8 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS133N
This table gives cross-reference parts and alternative options found for DM74ALS133N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS133N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS133J | Military single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-CDIP -55 to 125 | Texas Instruments | DM74ALS133N vs SN54ALS133J |
M38510/37005SEA | ALS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74ALS133N vs M38510/37005SEA |
M38510/37005BEX | ALS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74ALS133N vs M38510/37005BEX |
SN74ALS133N3 | 13-Input Positive-NAND Gates 16-PDIP 0 to 70 | Texas Instruments | DM74ALS133N vs SN74ALS133N3 |
SN74ALS133N-10 | ALS SERIES, 13-INPUT NAND GATE, PDIP16 | Texas Instruments | DM74ALS133N vs SN74ALS133N-10 |