Part Details for DM74ALS14M_NL by Fairchild Semiconductor Corporation
Overview of DM74ALS14M_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS14M_NL
DM74ALS14M_NL CAD Models
DM74ALS14M_NL Part Data Attributes
|
DM74ALS14M_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS14M_NL
Fairchild Semiconductor Corporation
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3/e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS14M_NL
This table gives cross-reference parts and alternative options found for DM74ALS14M_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS14M_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4069YUM013TR | Hex Inverter | STMicroelectronics | DM74ALS14M_NL vs HCF4069YUM013TR |
MC74HC14ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | DM74ALS14M_NL vs MC74HC14ADR2 |
HD74HC14RP | Hex Inverters, , / | Renesas Electronics Corporation | DM74ALS14M_NL vs HD74HC14RP |
54VHCT04W/883 | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | DM74ALS14M_NL vs 54VHCT04W/883 |
MC74HC14AD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | DM74ALS14M_NL vs MC74HC14AD |
CD4049UBMJMIL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74ALS14M_NL vs CD4049UBMJMIL |
MM54C903W | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | DM74ALS14M_NL vs MM54C903W |
74HCT04S14-13 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | DM74ALS14M_NL vs 74HCT04S14-13 |
74HC14D/G,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | DM74ALS14M_NL vs 74HC14D/G,118 |
NLV14069UBDG | Hex Inverter, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | DM74ALS14M_NL vs NLV14069UBDG |