Part Details for DM74ALS169BN by Rochester Electronics LLC
Overview of DM74ALS169BN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS169BN
DM74ALS169BN CAD Models
DM74ALS169BN Part Data Attributes
|
DM74ALS169BN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS169BN
Rochester Electronics LLC
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 40 MHz |
Alternate Parts for DM74ALS169BN
This table gives cross-reference parts and alternative options found for DM74ALS169BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS169BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS169N | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM74ALS169BN vs DM74ALS169N |
SN74ALS169N | Binary Counter, | Rochester Electronics LLC | DM74ALS169BN vs SN74ALS169N |
DM74ALS169N | Binary Counter, | Rochester Electronics LLC | DM74ALS169BN vs DM74ALS169N |
SN74ALS169AJP4 | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM74ALS169BN vs SN74ALS169AJP4 |
DM74ALS169N | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,PLASTIC | National Semiconductor Corporation | DM74ALS169BN vs DM74ALS169N |
SN74ALS169ANP3 | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM74ALS169BN vs SN74ALS169ANP3 |
DM54ALS169BJ | ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM74ALS169BN vs DM54ALS169BJ |
SNJ54ALS169AJ | IC,COUNTER,UP/DOWN,4-BIT BINARY,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM74ALS169BN vs SNJ54ALS169AJ |
SN74ALS169NP3 | Binary Counter, | Rochester Electronics LLC | DM74ALS169BN vs SN74ALS169NP3 |
SN54ALS169J | Binary Counter, | Rochester Electronics LLC | DM74ALS169BN vs SN54ALS169J |