Part Details for DM74ALS245AWM by Fairchild Semiconductor Corporation
Overview of DM74ALS245AWM by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS245AWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 709 |
|
RFQ | ||
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 892 |
|
$0.1680 / $0.5250 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 801 |
|
$0.3173 / $0.7614 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 713 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 14 |
|
$0.7004 / $0.8755 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 22 |
|
$0.7140 / $1.1900 | Buy Now |
|
Rochester Electronics | 74ALS245 - Octal 3-STATE Bus Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 45 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for DM74ALS245AWM
DM74ALS245AWM CAD Models
DM74ALS245AWM Part Data Attributes
|
DM74ALS245AWM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS245AWM
Fairchild Semiconductor Corporation
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 58 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74ALS245AWM
This table gives cross-reference parts and alternative options found for DM74ALS245AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS245AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS245A-1DWRG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74ALS245AWM vs SN74ALS245A-1DWRG4 |
SN74ALS245A-1DWE4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74ALS245AWM vs SN74ALS245A-1DWE4 |
74ALS245AD-T | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS245AWM vs 74ALS245AD-T |
SN74ALS245ADWG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74ALS245AWM vs SN74ALS245ADWG4 |
SN74ALS245A-1DWRE4 | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | DM74ALS245AWM vs SN74ALS245A-1DWRE4 |
SN74ALS245ADWR | Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74ALS245AWM vs SN74ALS245ADWR |
DM74ALS245AWMX_NL | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74ALS245AWM vs DM74ALS245AWMX_NL |
DM74ALS245AWMX | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74ALS245AWM vs DM74ALS245AWMX |
SN74ALS245A-1DWRE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS245AWM vs SN74ALS245A-1DWRE4 |
DV74ALS245AD | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | DM74ALS245AWM vs DV74ALS245AD |