Part Details for DM74ALS273WMX by Fairchild Semiconductor Corporation
Overview of DM74ALS273WMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74ALS273WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R RoHS: Compliant |
8 In Stock |
|
$0.4700 / $3.3800 | Buy Now |
|
Bristol Electronics | 619 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 595 |
|
$0.2640 / $0.8250 | Buy Now |
|
Quest Components | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 | 455 |
|
$0.4264 / $0.9138 | Buy Now |
|
Quest Components | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 | 476 |
|
$0.3300 / $1.1000 | Buy Now |
|
Rochester Electronics | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 817 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for DM74ALS273WMX
DM74ALS273WMX CAD Models
DM74ALS273WMX Part Data Attributes
|
DM74ALS273WMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS273WMX
Fairchild Semiconductor Corporation
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 29 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 35 MHz |
Alternate Parts for DM74ALS273WMX
This table gives cross-reference parts and alternative options found for DM74ALS273WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS273WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS273DWG4 | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS273WMX vs SN74ALS273DWG4 |
SN74ALS273DW | Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70 | Texas Instruments | DM74ALS273WMX vs SN74ALS273DW |
N74ALS273D-T | IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch | NXP Semiconductors | DM74ALS273WMX vs N74ALS273D-T |
74ALS273D-T | IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch | NXP Semiconductors | DM74ALS273WMX vs 74ALS273D-T |
SN74ALS273DWE4 | Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOIC 0 to 70 | Texas Instruments | DM74ALS273WMX vs SN74ALS273DWE4 |
SN74ALS273DWRE4 | ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | DM74ALS273WMX vs SN74ALS273DWRE4 |
DM74ALS273WM | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74ALS273WMX vs DM74ALS273WM |
74ALS273D | IC ALS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch | NXP Semiconductors | DM74ALS273WMX vs 74ALS273D |
DV74ALS273D | D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | DM74ALS273WMX vs DV74ALS273D |