Logic
DM74ALS564AN
Description: ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20

Overview of DM74ALS564AN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM74ALS564AN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS564AN by Rochester Electronics LLC

DM74ALS564AN
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
Family
ALS
JESD-30 Code
R-PDIP-T20
Length
26.075 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
14 ns
Qualification Status
COMMERCIAL
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. DM74ALS564AN
    Rochester Electronics LLC
    ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
    VS

Alternate Parts for DM74ALS564AN

This table gives cross-reference parts and alternative options found for DM74ALS564AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS564AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS564BNE4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments DM74ALS564AN vs SN74ALS564BNE4
SN74ALS564BN Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments DM74ALS564AN vs SN74ALS564BN
Part Number Description Manufacturer Compare
SN74ALS564BNE4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments DM74ALS564AN vs SN74ALS564BNE4
SN74ALS564BN Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70 Texas Instruments DM74ALS564AN vs SN74ALS564BN

Related Parts for DM74ALS564AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS564AN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS564AN by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DM74ALS564AN would you like to use for your alert(s)?
  • Please alert me when DM74ALS564AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS564AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS564AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS564AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS564AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS564AN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: