Part Details for DM74ALS564ANX by Fairchild Semiconductor Corporation
Overview of DM74ALS564ANX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS564ANX
DM74ALS564ANX CAD Models
DM74ALS564ANX Part Data Attributes
|
DM74ALS564ANX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS564ANX
Fairchild Semiconductor Corporation
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.075 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS564ANX
This table gives cross-reference parts and alternative options found for DM74ALS564ANX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS564ANX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS564J-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | DM74ALS564ANX vs SN54ALS564J-00 |
SN74ALS564N-10 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM74ALS564ANX vs SN74ALS564N-10 |
SN74ALS564AN3 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | DM74ALS564ANX vs SN74ALS564AN3 |
5962-8872801RX | ALS SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | DM74ALS564ANX vs 5962-8872801RX |
SNJ54ALS564J-00 | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | DM74ALS564ANX vs SNJ54ALS564J-00 |
N74ALS564AN | IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | DM74ALS564ANX vs N74ALS564AN |
SNJ54ALS564BJ | Octal D-type Edge Triggered Flip-Flops with 3-state Outputs 20-CDIP -55 to 125 | Texas Instruments | DM74ALS564ANX vs SNJ54ALS564BJ |