DM74ALS623AN
Description: IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of DM74ALS623AN by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for DM74ALS623AN by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS623AN by National Semiconductor Corporation

DM74ALS623AN
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74ALS623AN
    National Semiconductor Corporation
    IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for DM74ALS623AN

This table gives cross-reference parts and alternative options found for DM74ALS623AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS623AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS623A-1N3 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments DM74ALS623AN vs SN74ALS623A-1N3
SN74ALS623AN Octal Bus Transceivers 20-PDIP 0 to 70 Texas Instruments DM74ALS623AN vs SN74ALS623AN
SN74ALS623ANE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments DM74ALS623AN vs SN74ALS623ANE4
DM74ALS623AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments DM74ALS623AN vs DM74ALS623AJ
SN74ALS623A-1N-10 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments DM74ALS623AN vs SN74ALS623A-1N-10
N74ALS623AN IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors DM74ALS623AN vs N74ALS623AN
SN54ALS623AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments DM74ALS623AN vs SN54ALS623AJ
DM74ALS623AN ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments DM74ALS623AN vs DM74ALS623AN
74ALS623A-1N IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors DM74ALS623AN vs 74ALS623A-1N
SN74ALS623AN-10 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments DM74ALS623AN vs SN74ALS623AN-10
Part Number Description Manufacturer Compare
SNJ54ALS645AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Rochester Electronics LLC DM74ALS623AN vs SNJ54ALS645AJ
74ALS623A-1D IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors DM74ALS623AN vs 74ALS623A-1D
SN74ALS623ADWRG4 ALS SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments DM74ALS623AN vs SN74ALS623ADWRG4
SN74ALS623AN Octal Bus Transceivers 20-PDIP 0 to 70 Texas Instruments DM74ALS623AN vs SN74ALS623AN
74ALS623A-1D-T IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors DM74ALS623AN vs 74ALS623A-1D-T
DM74ALS645AWMX ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC DM74ALS623AN vs DM74ALS645AWMX
SN74ALS623AFN-00 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 Texas Instruments DM74ALS623AN vs SN74ALS623AFN-00
SN74ALS623ADWG4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments DM74ALS623AN vs SN74ALS623ADWG4
SN74ALS645ADWR ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC DM74ALS623AN vs SN74ALS645ADWR
SN74ALS645AN3 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Rochester Electronics LLC DM74ALS623AN vs SN74ALS645AN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS623AN by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS623AN by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74ALS623AN would you like to use for your alert(s)?
  • Please alert me when DM74ALS623AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS623AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS623AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS623AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS623AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS623AN by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: