Part Details for DM74ALS86M by Rochester Electronics LLC
Overview of DM74ALS86M by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS86M
DM74ALS86M CAD Models
DM74ALS86M Part Data Attributes
|
DM74ALS86M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS86M
Rochester Electronics LLC
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS86M
This table gives cross-reference parts and alternative options found for DM74ALS86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS86DG4 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Texas Instruments | DM74ALS86M vs SN74ALS86DG4 |
DM74ALS86M | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS86M vs DM74ALS86M |
DM74ALS86MX | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS86M vs DM74ALS86MX |
N74ALS86D | IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS86M vs N74ALS86D |
SN74ALS86DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS86M vs SN74ALS86DRG4 |
SN74ALS86D3 | XOR Gate | Rochester Electronics LLC | DM74ALS86M vs SN74ALS86D3 |
SN74ALS86DRE4 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Texas Instruments | DM74ALS86M vs SN74ALS86DRE4 |
DV74ALS86D | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74ALS86M vs DV74ALS86D |
DM74ALS86MX | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS86M vs DM74ALS86MX |
SN74ALS86DR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS86M vs SN74ALS86DR |