There are no models available for this part yet.
Overview of DM74ALS86M by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Medical Imaging
Robotics and Drones
CAD Models for DM74ALS86M by Texas Instruments
Part Data Attributes for DM74ALS86M by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ALS
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.008 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC)
|
5.9 mA
|
Prop. Delay@Nom-Sup
|
17 ns
|
Propagation Delay (tpd)
|
12 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for DM74ALS86M
This table gives cross-reference parts and alternative options found for DM74ALS86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS86DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS86M vs SN74ALS86DRG4 |
SN74ALS86D3 | XOR Gate | Rochester Electronics LLC | DM74ALS86M vs SN74ALS86D3 |
N74ALS86D-T | IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS86M vs N74ALS86D-T |
SN74ALS86DR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS86M vs SN74ALS86DR |
SN74ALS86DG4 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Texas Instruments | DM74ALS86M vs SN74ALS86DG4 |
N74ALS86D | IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS86M vs N74ALS86D |
SN74ALS86DP3 | IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,SOP,14PIN,PLASTIC | Texas Instruments | DM74ALS86M vs SN74ALS86DP3 |
DM74ALS86M | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS86M vs DM74ALS86M |
DM74ALS86M | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | DM74ALS86M vs DM74ALS86M |
DV74ALS86D | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74ALS86M vs DV74ALS86D |
Related Parts for DM74ALS86M
-
DM74ALS86NGates
-
DM74LS243NBus Driver/Transceivers
-
DMJ7N70SK3-13Power Field-Effect Transistors
-
STR3A455DSwitching Regulator or Controllers
-
DSA35-12ARectifier Diodes
-
DMP3007SCG-13Small Signal Field-Effect Transistors
-
DKA30A-12Other Analog ICs
-
DLP05LC-7Transient Suppressors
-
DG201BAKMultiplexers or Switches