Part Details for DM74ALS86MX_NL by Fairchild Semiconductor Corporation
Overview of DM74ALS86MX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS86MX_NL
DM74ALS86MX_NL CAD Models
DM74ALS86MX_NL Part Data Attributes
|
DM74ALS86MX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS86MX_NL
Fairchild Semiconductor Corporation
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS86MX_NL
This table gives cross-reference parts and alternative options found for DM74ALS86MX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS86MX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS86DG4 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Texas Instruments | DM74ALS86MX_NL vs SN74ALS86DG4 |
DM74ALS86M | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS86MX_NL vs DM74ALS86M |
DM74ALS86MX | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74ALS86MX_NL vs DM74ALS86MX |
N74ALS86D | IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS86MX_NL vs N74ALS86D |
SN74ALS86DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS86MX_NL vs SN74ALS86DRG4 |
SN74ALS86D3 | XOR Gate | Rochester Electronics LLC | DM74ALS86MX_NL vs SN74ALS86D3 |
SN74ALS86DRE4 | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 | Texas Instruments | DM74ALS86MX_NL vs SN74ALS86DRE4 |
DV74ALS86D | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74ALS86MX_NL vs DV74ALS86D |
DM74ALS86MX | ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS86MX_NL vs DM74ALS86MX |
SN74ALS86DR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS86MX_NL vs SN74ALS86DR |