Part Details for DM74ALS86N by National Semiconductor Corporation
Overview of DM74ALS86N by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Medical Imaging
Robotics and Drones
Price & Stock for DM74ALS86N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input XOR, ALS-TTL, 14 Pin, Plastic, DIP | 494 |
|
$0.4000 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, ALS-TTL, 14 Pin, Plastic, DIP | 107 |
|
$0.3200 / $0.4800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, ALS-TTL, 14 Pin, Plastic, DIP | 10 |
|
$1.6700 / $2.0875 | Buy Now |
Part Details for DM74ALS86N
DM74ALS86N CAD Models
DM74ALS86N Part Data Attributes
|
DM74ALS86N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS86N
National Semiconductor Corporation
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Reach Compliance Code | compliant | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |