DM74AS286MA+X
Texas Instruments
Description: AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOP-14

Overview of DM74AS286MA+X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for DM74AS286MA+X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74AS286MA+X by Texas Instruments

DM74AS286MA+X
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
EVEN PARITY GENERATOR; ODD/EVEN PARITY CHECKER; WITH PARITY I/O AND ACTIVE LOW PARITY ERROR OUTPUT
Family
AS
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DM74AS286MA+X
    Texas Instruments
    AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOP-14
    VS

Alternate Parts for DM74AS286MA+X

This table gives cross-reference parts and alternative options found for DM74AS286MA+X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS286MA+X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS286DR 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-SOIC 0 to 70 Texas Instruments DM74AS286MA+X vs SN74AS286DR
DM74AS286M Parity Generator/Checker, AS Series, 9-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation DM74AS286MA+X vs DM74AS286M
DM74AS286MA+ AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments DM74AS286MA+X vs DM74AS286MA+
SN74AS286DRE4 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-SOIC 0 to 70 Texas Instruments DM74AS286MA+X vs SN74AS286DRE4
SN74AS286D 9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-SOIC 0 to 70 Texas Instruments DM74AS286MA+X vs SN74AS286D
Part Number Description Manufacturer Compare
74AC521LCQR IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit Texas Instruments DM74AS286MA+X vs 74AC521LCQR
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation DM74AS286MA+X vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products DM74AS286MA+X vs MC10H302P
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products DM74AS286MA+X vs MC10H304FN
MC14532BFR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 onsemi DM74AS286MA+X vs MC14532BFR2
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments DM74AS286MA+X vs 5962-8966301DA
SN74LS460L Identity Comparator, MQCC28, Monolithic Memories (RETIRED) DM74AS286MA+X vs SN74LS460L
SN74AS181ADWG4 AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments DM74AS286MA+X vs SN74AS181ADWG4
5962R9659901V9A Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS Harris Semiconductor DM74AS286MA+X vs 5962R9659901V9A
SN74LS460JS Identity Comparator, TTL, CDIP24, Monolithic Memories (RETIRED) DM74AS286MA+X vs SN74LS460JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74AS286MA+X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74AS286MA+X by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74AS286MA+X would you like to use for your alert(s)?
  • Please alert me when DM74AS286MA+X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74AS286MA+X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74AS286MA+X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74AS286MA+X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74AS286MA+X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74AS286MA+X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: