Part Details for DM74LS04MX by Texas Instruments
Overview of DM74LS04MX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for DM74LS04MX
DM74LS04MX CAD Models
DM74LS04MX Part Data Attributes
|
DM74LS04MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS04MX
Texas Instruments
LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS04MX
This table gives cross-reference parts and alternative options found for DM74LS04MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS04MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS04FP | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA | Hitachi Ltd | DM74LS04MX vs HD74LS04FP |
SN74LS04D | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS04MX vs SN74LS04D |
T74LS04M1 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, SO-14 | STMicroelectronics | DM74LS04MX vs T74LS04M1 |
SN74LS04MEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | DM74LS04MX vs SN74LS04MEL |
SN74LS04D | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM74LS04MX vs SN74LS04D |
SN74LS04DRG4 | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM74LS04MX vs SN74LS04DRG4 |
HD74LS04RPEL | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74LS04MX vs HD74LS04RPEL |
DM74LS04M | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS04MX vs DM74LS04M |
HD74LS04RP | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS04MX vs HD74LS04RP |
SN74LS04DG4 | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM74LS04MX vs SN74LS04DG4 |