Part Details for DM74LS05MX by Texas Instruments
Overview of DM74LS05MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS05MX
DM74LS05MX CAD Models
DM74LS05MX Part Data Attributes
|
DM74LS05MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS05MX
Texas Instruments
LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS05MX
This table gives cross-reference parts and alternative options found for DM74LS05MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS05MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS05RP | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | DM74LS05MX vs HD74LS05RP |
SN74LS05MEL | IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | DM74LS05MX vs SN74LS05MEL |
SN74LS05DR2 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS05MX vs SN74LS05DR2 |
DM54LS05M | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOP-14 | Fairchild Semiconductor Corporation | DM74LS05MX vs DM54LS05M |
DM74LS05SJX | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | DM74LS05MX vs DM74LS05SJX |
SN74LS05M | IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | DM74LS05MX vs SN74LS05M |
SN74LS05MR1 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | DM74LS05MX vs SN74LS05MR1 |
HD74LS05RP | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS05MX vs HD74LS05RP |
DV74LS05D | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | DM74LS05MX vs DV74LS05D |
SN74LS05NSRG4 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | DM74LS05MX vs SN74LS05NSRG4 |