Part Details for DM74LS125AM by Fairchild Semiconductor Corporation
Overview of DM74LS125AM by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS125AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1550 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 49 |
|
$0.3260 / $0.4890 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 39 |
|
$0.4890 / $0.8150 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP | 1240 |
|
$0.2600 / $1.0000 | Buy Now |
|
Rochester Electronics | 74LS125 - Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for DM74LS125AM
DM74LS125AM CAD Models
DM74LS125AM Part Data Attributes
|
DM74LS125AM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS125AM
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS125AM
This table gives cross-reference parts and alternative options found for DM74LS125AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS125AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS125ADR2 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS125AM vs SN74LS125ADR2 |
DM74ALS125M | ALS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | DM74LS125AM vs DM74ALS125M |
N74LS125AD | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, | YAGEO Corporation | DM74LS125AM vs N74LS125AD |
SN74LS125ADR | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS125AM vs SN74LS125ADR |
SN74LS125AD | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS125AM vs SN74LS125AD |
T74LS125AM1 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, MICRO, SO-14 | STMicroelectronics | DM74LS125AM vs T74LS125AM1 |
SN74LS125ADRG4 | Quadruple Bus Buffers With 3-State Outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS125AM vs SN74LS125ADRG4 |
DM74LS125AM | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74LS125AM vs DM74LS125AM |
SN74LS125ADR2G | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | onsemi | DM74LS125AM vs SN74LS125ADR2G |
SN74LS125ADRE4 | 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS125AM vs SN74LS125ADRE4 |