Logic
DM74LS125AMX
Description: Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14

Overview of DM74LS125AMX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for DM74LS125AMX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1953
RFQ
Quest Components Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, SOP 3022
  • 1 $0.4500
  • 201 $0.2100
  • 953 $0.1875
$0.1875 / $0.4500 Buy Now

CAD Models for DM74LS125AMX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS125AMX by Fairchild Semiconductor Corporation

DM74LS125AMX
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
20 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DM74LS125AMX
    Fairchild Semiconductor Corporation
    Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
    VS

Alternate Parts for DM74LS125AMX

This table gives cross-reference parts and alternative options found for DM74LS125AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS125AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74ALS125MX Bus Driver, ALS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74LS125AMX vs DM74ALS125MX
SN74LS125ADR2 LS SERIES, QUAD 1-BIT DRIVER, INVERTED OUTPUT, PDSO14, SOIC-14 Motorola Mobility LLC DM74LS125AMX vs SN74LS125ADR2
DM74LS125AM Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation DM74LS125AMX vs DM74LS125AM
SN74LS125ADRE4 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SOIC 0 to 70 Texas Instruments DM74LS125AMX vs SN74LS125ADRE4
HD74LS125ARPEL LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.95 X 8.65 MM, 1.27 PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation DM74LS125AMX vs HD74LS125ARPEL
DM74LS125AMX LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74LS125AMX vs DM74LS125AMX
T74LS125AM1 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, MICRO, SO-14 STMicroelectronics DM74LS125AMX vs T74LS125AM1
SN74LS125AD LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 onsemi DM74LS125AMX vs SN74LS125AD
SN74LS125ADR2 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 onsemi DM74LS125AMX vs SN74LS125ADR2
DM74ALS125M ALS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74LS125AMX vs DM74ALS125M
Part Number Description Manufacturer Compare
DM74LS125AN LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 Texas Instruments DM74LS125AMX vs DM74LS125AN
N74LS125AD IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver NXP Semiconductors DM74LS125AMX vs N74LS125AD
SN74LS125ANSR 4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-SO 0 to 70 Texas Instruments DM74LS125AMX vs SN74LS125ANSR
HD74LS125ARP LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation DM74LS125AMX vs HD74LS125ARP
SN74LS125ADG4 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments DM74LS125AMX vs SN74LS125ADG4
N74LS125AD Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, Signetics DM74LS125AMX vs N74LS125AD
HD74LS125AFPEL LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.5 X 10.06 MM, 1.27 PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation DM74LS125AMX vs HD74LS125AFPEL
SN74LS125AD LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 onsemi DM74LS125AMX vs SN74LS125AD
SN74LS125ADR2 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 onsemi DM74LS125AMX vs SN74LS125ADR2
SN74LS125ANSRG4 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments DM74LS125AMX vs SN74LS125ANSRG4

Related Parts for DM74LS125AMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS125AMX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS125AMX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74LS125AMX would you like to use for your alert(s)?
  • Please alert me when DM74LS125AMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS125AMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS125AMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS125AMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS125AMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS125AMX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: