Part Details for DM74LS125AN by Rochester Electronics LLC
Overview of DM74LS125AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS125AN
DM74LS125AN CAD Models
DM74LS125AN Part Data Attributes
|
DM74LS125AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS125AN
Rochester Electronics LLC
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS125AN
This table gives cross-reference parts and alternative options found for DM74LS125AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS125AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS125AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | DM74LS125AN vs SNJ54LS125AJ-00 |
M38510/32301BCX | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | DM74LS125AN vs M38510/32301BCX |
SN74LS125AJD | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | DM74LS125AN vs SN74LS125AJD |
JM38510/32301BCA | Bus Driver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | DM74LS125AN vs JM38510/32301BCA |
SN74LS125AN-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | DM74LS125AN vs SN74LS125AN-00 |
SN74LS125AN8 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | DM74LS125AN vs SN74LS125AN8 |
SN74LS125ANS | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, 646-05 | Motorola Semiconductor Products | DM74LS125AN vs SN74LS125ANS |
SN54LS125AJ-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | DM74LS125AN vs SN54LS125AJ-00 |
B74LS125 | Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDIP14, | Baneasa SA | DM74LS125AN vs B74LS125 |
M38510/32301BCA | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | DM74LS125AN vs M38510/32301BCA |