Logic
DM74LS126AM
Description: LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14

Overview of DM74LS126AM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for DM74LS126AM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS126AM by Texas Instruments

DM74LS126AM
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
22 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DM74LS126AM
    Texas Instruments
    LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14
    VS

Alternate Parts for DM74LS126AM

This table gives cross-reference parts and alternative options found for DM74LS126AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS126AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS126ADE4 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments DM74LS126AM vs SN74LS126ADE4
SN74LS126ADRG4 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments DM74LS126AM vs SN74LS126ADRG4
SN74LS126AD LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 onsemi DM74LS126AM vs SN74LS126AD
T74LS126AM1 LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, MICRO, SO-14 STMicroelectronics DM74LS126AM vs T74LS126AM1
DM74LS126AMX LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74LS126AM vs DM74LS126AMX
HD74LS126ARP LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation DM74LS126AM vs HD74LS126ARP
HD74LS126ARP-EL Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, FP-14DN Hitachi Ltd DM74LS126AM vs HD74LS126ARP-EL
HD74LS126ARP-EL LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation DM74LS126AM vs HD74LS126ARP-EL
DM74LS126AMX Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC DM74LS126AM vs DM74LS126AMX
SN74LS126ADRE4 Quadruple Bus Buffers With 3-State Outputs 14-SOIC 0 to 70 Texas Instruments DM74LS126AM vs SN74LS126ADRE4
Part Number Description Manufacturer Compare
HD74LV125AFP Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOP-14 Hitachi Ltd DM74LS126AM vs HD74LV125AFP
HD74AC125FP Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA Hitachi Ltd DM74LS126AM vs HD74AC125FP
HD74HC126FP-EL Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA Hitachi Ltd DM74LS126AM vs HD74HC126FP-EL
74LVX125MX LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments DM74LS126AM vs 74LVX125MX
74ABT125CMTCX ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 Texas Instruments DM74LS126AM vs 74ABT125CMTCX
MC74LVX125DR2 LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 Rochester Electronics LLC DM74LS126AM vs MC74LVX125DR2
HD74LVC125RP Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOP-14 Hitachi Ltd DM74LS126AM vs HD74LVC125RP
935262767118 AHCT/VHCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 NXP Semiconductors DM74LS126AM vs 935262767118
HD74HC126RP-EL Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN Hitachi Ltd DM74LS126AM vs HD74HC126RP-EL
74ABT126PW,118 74ABT126 - Quad buffer; 3-state TSSOP 14-Pin NXP Semiconductors DM74LS126AM vs 74ABT126PW,118

Related Parts for DM74LS126AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS126AM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS126AM by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74LS126AM would you like to use for your alert(s)?
  • Please alert me when DM74LS126AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS126AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS126AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS126AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS126AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS126AM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: