Part Details for DM74LS133M by Rochester Electronics LLC
Overview of DM74LS133M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74LS133M
DM74LS133M CAD Models
DM74LS133M Part Data Attributes
|
DM74LS133M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS133M
Rochester Electronics LLC
NAND Gate, LS Series, 1-Func, 13-Input, TTL, PDSO16, PLASTIC, SOP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, SOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS133M
This table gives cross-reference parts and alternative options found for DM74LS133M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS133M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS133FK | NAND Gate, ALS Series, 1-Func, 13-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | DM74LS133M vs SN54ALS133FK |
54S133DM | NAND Gate, S Series, 1-Func, 13-Input, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | DM74LS133M vs 54S133DM |
M74HC133B1N | HC/UH SERIES, 13-INPUT NAND GATE, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | DM74LS133M vs M74HC133B1N |