Logic
DM74LS14SJ
Description: Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14

Overview of DM74LS14SJ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM74LS14SJ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS14SJ by Rochester Electronics LLC

DM74LS14SJ
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
Length
10.2 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. DM74LS14SJ
    Rochester Electronics LLC
    Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
    VS

Alternate Parts for DM74LS14SJ

This table gives cross-reference parts and alternative options found for DM74LS14SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS14SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS14FP Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DA Hitachi Ltd DM74LS14SJ vs HD74LS14FP
HD74LS14FP LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation DM74LS14SJ vs HD74LS14FP
SN74LS14NSR 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SO 0 to 70 Texas Instruments DM74LS14SJ vs SN74LS14NSR
N74LS14D Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 YAGEO Corporation DM74LS14SJ vs N74LS14D
Part Number Description Manufacturer Compare
SNJ5414W-10 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14 Texas Instruments DM74LS14SJ vs SNJ5414W-10
SN74LS14DR2G IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14, Gate onsemi DM74LS14SJ vs SN74LS14DR2G
SN5414W-00 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14 Texas Instruments DM74LS14SJ vs SN5414W-00
5414W TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14 Texas Instruments DM74LS14SJ vs 5414W
N74LS14D Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 YAGEO Corporation DM74LS14SJ vs N74LS14D
SNJ5416W-00 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14 Texas Instruments DM74LS14SJ vs SNJ5416W-00
SNJ5414W-00 IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate Texas Instruments DM74LS14SJ vs SNJ5414W-00
SNJ5406W-10 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14 Texas Instruments DM74LS14SJ vs SNJ5406W-10
SN74LS14NSR 6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-SO 0 to 70 Texas Instruments DM74LS14SJ vs SN74LS14NSR
DM74LS14SJX Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation DM74LS14SJ vs DM74LS14SJX

Related Parts for DM74LS14SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS14SJ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS14SJ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DM74LS14SJ would you like to use for your alert(s)?
  • Please alert me when DM74LS14SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS14SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS14SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS14SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS14SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS14SJ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: