Part Details for DM74LS244WM by Fairchild Semiconductor Corporation
Overview of DM74LS244WM by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS244WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 139 |
|
$0.2625 / $0.8750 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 56 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 33 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 28 |
|
$0.4500 / $0.5400 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 28 |
|
$0.7000 / $0.8750 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 14 |
|
$0.6400 / $0.8000 | Buy Now |
Part Details for DM74LS244WM
DM74LS244WM CAD Models
DM74LS244WM Part Data Attributes
|
DM74LS244WM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS244WM
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74LS244WM
This table gives cross-reference parts and alternative options found for DM74LS244WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS244WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS244RP-EL | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, FP-20DB | Hitachi Ltd | DM74LS244WM vs HD74LS244RP-EL |
HD74LS244RP-EL | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | DM74LS244WM vs HD74LS244RP-EL |
HD74LS244RP | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, FP-20DB | Hitachi Ltd | DM74LS244WM vs HD74LS244RP |
SN74LS244DW | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | DM74LS244WM vs SN74LS244DW |
74LS244SC | Bus Driver, | Rochester Electronics LLC | DM74LS244WM vs 74LS244SC |
SN74LS244DWR2 | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | DM74LS244WM vs SN74LS244DWR2 |
SN74LS244DWRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS244WM vs SN74LS244DWRG4 |
SN74LS244DWE4 | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS244WM vs SN74LS244DWE4 |
SN74LS244DWG4 | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS244WM vs SN74LS244DWG4 |
SN74LS244DW | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS244WM vs SN74LS244DW |