Part Details for DM74LS253N by Fairchild Semiconductor Corporation
Overview of DM74LS253N by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS253N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Plastic, DIP | 19 |
|
$0.4700 / $0.5640 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, LS-TTL, 16 Pin, Plastic, DIP | 4 |
|
$0.7700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for DM74LS253N
DM74LS253N CAD Models
DM74LS253N Part Data Attributes
|
DM74LS253N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS253N
Fairchild Semiconductor Corporation
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS253N
This table gives cross-reference parts and alternative options found for DM74LS253N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS253N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS253N-10 | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Texas Instruments | DM74LS253N vs SN74LS253N-10 |
N74LS253B | IC LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | DM74LS253N vs N74LS253B |
SN54LS253JD | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DM74LS253N vs SN54LS253JD |
74LS253N | IC LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | DM74LS253N vs 74LS253N |
SN74LS253NE4 | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | DM74LS253N vs SN74LS253NE4 |
SN74LS253NDS | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | DM74LS253N vs SN74LS253NDS |
SN74LS253JDS | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DM74LS253N vs SN74LS253JDS |
54LS253/BEAJC | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | DM74LS253N vs 54LS253/BEAJC |
SN74LS253JS | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS253N vs SN74LS253JS |
74LS253N | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Philips Semiconductors | DM74LS253N vs 74LS253N |