Part Details for DM74LS375MX by National Semiconductor Corporation
Overview of DM74LS375MX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS375MX
DM74LS375MX CAD Models
DM74LS375MX Part Data Attributes
|
DM74LS375MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS375MX
National Semiconductor Corporation
D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 3.9 mm |
Alternate Parts for DM74LS375MX
This table gives cross-reference parts and alternative options found for DM74LS375MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS375MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS375DG4 | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DM74LS375MX vs SN74LS375DG4 |
DM74LS375M | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOP-16 | Texas Instruments | DM74LS375MX vs DM74LS375M |
SN74LS375DRE4 | IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, FF/Latch | Texas Instruments | DM74LS375MX vs SN74LS375DRE4 |
SN74LS75NSR | Quad bistable latches 16-SO 0 to 70 | Texas Instruments | DM74LS375MX vs SN74LS75NSR |
HD74LS75FP | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | DM74LS375MX vs HD74LS75FP |
HD74LS75FP-E | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | DM74LS375MX vs HD74LS75FP-E |
DM74LS375MX | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DM74LS375MX vs DM74LS375MX |
SN74LS375DR | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DM74LS375MX vs SN74LS375DR |
SN74LS375D | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | DM74LS375MX vs SN74LS375D |
SN74LS375DR2 | D Latch, LS Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | DM74LS375MX vs SN74LS375DR2 |