Part Details for DM74LS393M by Fairchild Semiconductor Corporation
Overview of DM74LS393M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS393M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up/Down, 4 Bit Binary, 14 Pin, Plastic, SOP | 1560 |
|
$0.1904 / $0.4569 | Buy Now |
|
Rochester Electronics | 74LS393 - Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.2031 / $0.2389 | Buy Now |
|
Velocity Electronics | Our Stock | 490 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for DM74LS393M
DM74LS393M CAD Models
DM74LS393M Part Data Attributes
|
DM74LS393M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS393M
Fairchild Semiconductor Corporation
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL 4-BIT BINARY COUNTER WITH INDIVIDUAL CLOCKS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6235 mm | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 87 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DM74LS393M
This table gives cross-reference parts and alternative options found for DM74LS393M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS393M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS393DR2 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS393M vs SN74LS393DR2 |
DM74LS393MX | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS393M vs DM74LS393MX |
SN74LS393DRG4 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM74LS393M vs SN74LS393DRG4 |
T74LS393M1 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, MICRO, SO-14 | STMicroelectronics | DM74LS393M vs T74LS393M1 |
SN74LS393D | Dual 4-Bit Binary Counters 14-SOIC 0 to 70 | Texas Instruments | DM74LS393M vs SN74LS393D |
SN74LS393D | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS393M vs SN74LS393D |
N74LS393D | IC BINARY COUNTER, PDSO14, Counter | NXP Semiconductors | DM74LS393M vs N74LS393D |
N74LS393D | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, PLASTIC, SOP-14 | Signetics | DM74LS393M vs N74LS393D |
SN74LS393DE4 | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | DM74LS393M vs SN74LS393DE4 |