Part Details for DM74LS450V by Texas Instruments
Overview of DM74LS450V by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Part Details for DM74LS450V
DM74LS450V CAD Models
DM74LS450V Part Data Attributes
|
DM74LS450V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS450V
Texas Instruments
LS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC | |
Family | LS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for DM74LS450V
This table gives cross-reference parts and alternative options found for DM74LS450V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS450V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30905B2A | Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | DM74LS450V vs JM38510/30905B2A |
TC74HCT158AF-EL | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | DM74LS450V vs TC74HCT158AF-EL |
SN74S253FNR | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20 | Texas Instruments | DM74LS450V vs SN74S253FNR |
SN74LS352D | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 | Texas Instruments | DM74LS450V vs SN74LS352D |
SN54S153FK | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20 | Texas Instruments | DM74LS450V vs SN54S153FK |
MC74AC352D | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | DM74LS450V vs MC74AC352D |
SN54S157W | Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, HERMETIC, FP-16 | AMD | DM74LS450V vs SN54S157W |
M38510/30905BFX | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 | SRI International Sarnoff | DM74LS450V vs M38510/30905BFX |
N74LS352N | Multiplexer, LS Series, 1-Func, 8 Line Input, 2 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | DM74LS450V vs N74LS352N |
DM74LS157M | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | DM74LS450V vs DM74LS157M |