Part Details for DM87S180VX by National Semiconductor Corporation
Overview of DM87S180VX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DM87S180VX
DM87S180VX CAD Models
DM87S180VX Part Data Attributes
|
DM87S180VX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM87S180VX
National Semiconductor Corporation
IC 1K X 8 OTPROM, 55 ns, PQCC28, PLASTIC, LCC-28, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.43 mm | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for DM87S180VX
This table gives cross-reference parts and alternative options found for DM87S180VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM87S180VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM87S181V | IC 1K X 8 OTPROM, 55 ns, PQCC28, PLASTIC, LCC-28, Programmable ROM | National Semiconductor Corporation | DM87S180VX vs DM87S181V |
DM87S181V | 1KX8 OTPROM, 55ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | DM87S180VX vs DM87S181V |